Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSMF13A-E3-08
Newark Part No.
Re-Reel57AJ0653
Cut Tape57AJ0653
Product RangeeSMP SMF Series
Your Part Number
Technical Datasheet
12,385 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.50 |
| 10+ | $0.36 |
| 25+ | $0.31 |
| 50+ | $0.26 |
| 100+ | $0.22 |
| 250+ | $0.20 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMF13A-E3-08
Newark Part No.
Re-Reel57AJ0653
Cut Tape57AJ0653
Product RangeeSMP SMF Series
Technical Datasheet
Clamping Voltage Vc Max21.5V
Diode Case StyleDO-219AB (SMF)
No. of Pins2Pins
Operating Voltage13V
Power Dissipation Pd1kW
Product RangeeSMP SMF Series
Automotive Qualification Standard-
SVHCLead (21-Jan-2025)
Technical Specifications
Clamping Voltage Vc Max
21.5V
No. of Pins
2Pins
Power Dissipation Pd
1kW
Automotive Qualification Standard
-
Diode Case Style
DO-219AB (SMF)
Operating Voltage
13V
Product Range
eSMP SMF Series
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for SMF13A-E3-08
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability