Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMDY1392MY5UDRCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Full Reel68AK3213
Re-Reel68AK0580RL
Cut Tape68AK0580
Product RangeSMD Y1 Series
Your Part Number
381 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.330 | $2.33 |
| Total Price | $2.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
| 25+ | $1.580 |
| 100+ | $1.240 |
| 250+ | $1.130 |
| 500+ | $1.010 |
| 1000+ | $0.990 |
| 5000+ | $0.970 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.837 |
| 6000+ | $0.807 |
| 10000+ | $0.776 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMDY1392MY5UDRCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Full Reel68AK3213
Re-Reel68AK0580RL
Cut Tape68AK0580
Product RangeSMD Y1 Series
Technical Datasheet
Capacitance3900pF
Capacitance Tolerance± 20%
Suppression ClassX1 / Y1
Voltage Rating X760V
Voltage Rating Y500V
Capacitor Case / Package-
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeSMD Y1 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
SMDY1392MY5UDR is a SMDY1 series EMI suppression safety capacitor in SMD mounting. The capacitor consists of a ceramic disc which is copper plated on both sides. Encapsulation is made of flame-retardant epoxy resin in accordance with UL 94 V-0. Typical applications include line-to-line filtering (class X), line-to-ground filtering (class Y), primary and secondary coupling (SMPS), industrial and consumer and EMI / RFI suppression and filtering.
- Capacitance value is 3900pF with ±20% tolerance
- Class 2 Y5U temperature characteristics
- Class X1 760VAC, class Y1 500VAC voltage rating
- Complying with IEC 60384-14 standard
- Humidity class IIB annex I achieved
- Single layer AC disc safety capacitor
- Operating temperature range from -55°C to +125°C
Technical Specifications
Capacitance
3900pF
Suppression Class
X1 / Y1
Voltage Rating Y
500V
Capacitor Mounting
Surface Mount
Product Range
SMD Y1 Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 20%
Voltage Rating X
760V
Capacitor Case / Package
-
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
