Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSMCJ9.0A-E3/57T
Newark Part No.
Re-Reel57AJ0649
Cut Tape57AJ0649
Product RangeTRANSZORB SMCJ Series
Your Part Number
Technical Datasheet
295 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.72 |
| 10+ | $0.64 |
| 25+ | $0.58 |
| 50+ | $0.52 |
| 100+ | $0.46 |
| 250+ | $0.40 |
| 500+ | $0.34 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMCJ9.0A-E3/57T
Newark Part No.
Re-Reel57AJ0649
Cut Tape57AJ0649
Product RangeTRANSZORB SMCJ Series
Technical Datasheet
Product RangeTRANSZORB SMCJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage9V
Clamping Voltage Max15.4V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage10V
Maximum Breakdown Voltage11.1V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
TRANSZORB SMCJ Series
Reverse Standoff Voltage
9V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
10V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
Lead (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
15.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
11.1V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMCJ9.0A-E3/57T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability