Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMCJ43A-E3/57TCopy
Newark Part No.77K6656
Product RangeTRANSZORB SMCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.352 |
| 5000+ | $0.346 |
| 10000+ | $0.325 |
| 20000+ | $0.308 |
| 30000+ | $0.292 |
| 50000+ | $0.283 |
Price for:Each (Supplied on Full Reel)
Minimum: 1700
Multiple: 850
$598.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMCJ43A-E3/57TCopy
Newark Part No.77K6656
Product RangeTRANSZORB SMCJ Series
Technical Datasheet
Product RangeTRANSZORB SMCJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage43V
Clamping Voltage Max69.4V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage47.8V
Maximum Breakdown Voltage52.8V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead
Technical Specifications
Product Range
TRANSZORB SMCJ Series
Reverse Standoff Voltage
43V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
47.8V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
Lead
TVS Polarity
Unidirectional
Clamping Voltage Max
69.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
52.8V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMCJ43A-E3/57T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
