Print Page
SMCJ33CA-E3/57T
TVS Diode, TRANSZORB SMCJ Series, Bidirectional, 33 V, 53.3 V, DO-214AB (SMC), 2 Pins
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SMCJ33CA-E3/57TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel77K6596 Cut Tape05R5846 |
| Product Range | TRANSZORB SMCJ Series |
| Your Part Number | |
| Technical Datasheet |
1,700 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1700 | $0.332 | $564.40 |
| Total Price | $564.40 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1700+ | $0.332 |
| 3400+ | $0.331 |
| 5100+ | $0.330 |
| 8500+ | $0.326 |
| 17000+ | $0.322 |
| 42500+ | $0.317 |
| 85000+ | $0.311 |
Full Reel
| Quantity | Price |
|---|---|
| 1700+ | $0.318 |
| 3400+ | $0.317 |
| 5100+ | $0.315 |
| 8500+ | $0.313 |
| 17000+ | $0.311 |
| 42500+ | $0.305 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SMCJ33CA-E3/57TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel77K6596 Cut Tape05R5846 |
| Product Range | TRANSZORB SMCJ Series |
| Technical Datasheet | |
| Product Range | TRANSZORB SMCJ Series |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 33V |
| Clamping Voltage Max | 53.3V |
| Diode Case Style | DO-214AB (SMC) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 36.7V |
| Maximum Breakdown Voltage | 40.6V |
| Peak Pulse Power Dissipation | 1.5kW |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
| SVHC | Lead (08-Jul-2021) |
Product Overview
The TRANSZORB SMCJ series surface-mount Transient Voltage Suppressor Diode offers excellent clamping capability. It is available in unidirectional and bidirectional and ideal for automated placement. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.
- Glass passivated chip junction
- Very fast response time
- Low incremental surge resistance
- -55 to 150°C Operating junction temperature range
Applications
Automotive, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Lighting, Sensing & Instrumentation, Industrial
Technical Specifications
| Product Range | TRANSZORB SMCJ Series |
|---|---|
| Reverse Standoff Voltage | 33V |
| Diode Case Style | DO-214AB (SMC) |
| Minimum Breakdown Voltage | 36.7V |
| Peak Pulse Power Dissipation | 1.5kW |
| Diode Mounting | Surface Mount |
| SVHC | Lead (08-Jul-2021) |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 53.3V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 40.6V |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
Technical Docs (2)
Alternatives for SMCJ33CA-E3/57T
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
