Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSMCJ30A-E3/57TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel77K6564
Cut Tape05R5843
Your Part Number
1,706 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.829 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.829 |
| 50+ | $0.559 |
| 100+ | $0.409 |
| 250+ | $0.383 |
| 500+ | $0.259 |
| 1000+ | $0.254 |
| 2500+ | $0.249 |
| 5000+ | $0.243 |
Full Reel
| Quantity | Price |
|---|---|
| 1700+ | $0.257 |
| 5100+ | $0.252 |
| 8500+ | $0.247 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMCJ30A-E3/57TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel77K6564
Cut Tape05R5843
Technical Datasheet
SVHCLead
Product Overview
The TRANSZORB SMCJ series surface-mount Transient Voltage Suppressor Diode offers excellent clamping capability. It is available in unidirectional and bidirectional and ideal for automated placement. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.
- Glass passivated chip junction
- Very fast response time
- Low incremental surge resistance
- -55 to 150°C Operating junction temperature range
Applications
Automotive, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Lighting, Sensing & Instrumentation, Industrial
Technical Specifications
SVHC
Lead
Technical Docs (1)
Alternatives for SMCJ30A-E3/57T
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
