Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMCJ24CA-E3/57TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel77K6513
Re-Reel64AH8671RL
Cut Tape64AH8671
Product RangeTRANSZORB SMCJ Series
Your Part Number
5,703 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.040 | $1.04 |
| Total Price | $1.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 50+ | $0.687 |
| 100+ | $0.481 |
| 250+ | $0.418 |
| 500+ | $0.355 |
| 1000+ | $0.338 |
| 2500+ | $0.320 |
| 5000+ | $0.311 |
Full Reel
| Quantity | Price |
|---|---|
| 1700+ | $0.431 |
| 2000+ | $0.400 |
| 4000+ | $0.369 |
| 6000+ | $0.359 |
| 10000+ | $0.353 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMCJ24CA-E3/57TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel77K6513
Re-Reel64AH8671RL
Cut Tape64AH8671
Product RangeTRANSZORB SMCJ Series
Technical Datasheet
Product RangeTRANSZORB SMCJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max38.9V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage29.5V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB SMCJ Series
Reverse Standoff Voltage
24V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
38.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
29.5V
Operating Temperature Max
150°C
Qualification
-
Alternatives for SMCJ24CA-E3/57T
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
