Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMCJ170CA-E3/57TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel77K6419
Cut Tape05R5830
Product RangeTRANSZORB SMCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1700 | $0.567 | $963.90 |
| Total Price | $963.90 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1700+ | $0.567 |
| 3400+ | $0.556 |
| 5100+ | $0.544 |
| 8500+ | $0.533 |
| 17000+ | $0.522 |
| 42500+ | $0.510 |
| 85000+ | $0.499 |
Full Reel
| Quantity | Price |
|---|---|
| 1700+ | $0.475 |
| 5100+ | $0.467 |
| 8500+ | $0.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMCJ170CA-E3/57TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel77K6419
Cut Tape05R5830
Product RangeTRANSZORB SMCJ Series
Technical Datasheet
Product RangeTRANSZORB SMCJ Series
Reverse Standoff Voltage170V
Clamping Voltage Max275V
No. of Pins2Pins
Minimum Breakdown Voltage189V
Maximum Breakdown Voltage209V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB SMCJ Series
Clamping Voltage Max
275V
Minimum Breakdown Voltage
189V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
Reverse Standoff Voltage
170V
No. of Pins
2Pins
Maximum Breakdown Voltage
209V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMCJ170CA-E3/57T
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
