Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMCJ110CA-E3/57T.Copy
Newark Part No.23AC9643
Product RangeTRANSZORB SMCJ Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 850+ | $0.206 |
| 2550+ | $0.194 |
| 4250+ | $0.169 |
Price for:Each (Supplied on Full Reel)
Minimum: 850
Multiple: 850
$175.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMCJ110CA-E3/57T.Copy
Newark Part No.23AC9643
Product RangeTRANSZORB SMCJ Series
Technical Datasheet
Product RangeTRANSZORB SMCJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage110V
Clamping Voltage Max177V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage122V
Maximum Breakdown Voltage135V
Peak Pulse Power Dissipation1.5kW
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB SMCJ Series
Reverse Standoff Voltage
110V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
122V
Peak Pulse Power Dissipation
1.5kW
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
177V
No. of Pins
2Pins
Maximum Breakdown Voltage
135V
Qualification
-
Technical Docs (1)
Alternatives for SMCJ110CA-E3/57T.
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
