Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMC3K100CAHM3_A/HCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel74AJ2176RL
Cut Tape74AJ2176
Product RangeTRANSZORB SMC3K Series
Your Part Number
1,187 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.350 | $2.35 |
| Total Price | $2.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 50+ | $1.510 |
| 100+ | $1.030 |
| 250+ | $0.917 |
| 500+ | $0.804 |
| 1000+ | $0.724 |
| 2500+ | $0.695 |
| 5000+ | $0.656 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMC3K100CAHM3_A/HCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel74AJ2176RL
Cut Tape74AJ2176
Product RangeTRANSZORB SMC3K Series
Technical Datasheet
Product RangeTRANSZORB SMC3K Series
TVS PolarityBidirectional
Reverse Standoff Voltage100V
Clamping Voltage Max209V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage111V
Maximum Breakdown Voltage123V
Peak Pulse Power Dissipation3kW
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB SMC3K Series
Reverse Standoff Voltage
100V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
111V
Peak Pulse Power Dissipation
3kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
209V
No. of Pins
2Pins
Maximum Breakdown Voltage
123V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
