Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SMBZ5929B-E3/52Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel57AJ0593RL Cut Tape57AJ0593 |
| Your Part Number | |
| Technical Datasheet |
382 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.824 | $4.12 |
| Total Price | $4.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.824 |
| 10+ | $0.539 |
| 15+ | $0.497 |
| 25+ | $0.456 |
| 50+ | $0.414 |
| 125+ | $0.373 |
| 250+ | $0.366 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SMBZ5929B-E3/52Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel57AJ0593RL Cut Tape57AJ0593 |
| Technical Datasheet | |
| Zener Voltage Nom | 15V |
| Power Dissipation | 3W |
| Diode Case Style | DO-214AA (SMB) |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Zener Voltage Nom | 15V |
|---|---|
| Diode Case Style | DO-214AA (SMB) |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
| Power Dissipation | 3W |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (2)
Alternatives for SMBZ5929B-E3/52
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
