Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMBJ6.0CA-E3/52Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel77K4948
Re-Reel64AH8623
Cut Tape64AH8623
Product RangeTRANSZORB SMBJ Series
Your Part Number
5,814 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.412 | $0.41 |
| Total Price | $0.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.412 |
| 10+ | $0.329 |
| 25+ | $0.297 |
| 50+ | $0.264 |
| 100+ | $0.232 |
| 250+ | $0.200 |
| 500+ | $0.169 |
| 1000+ | $0.160 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.283 |
| 5000+ | $0.278 |
| 10000+ | $0.261 |
| 20000+ | $0.247 |
| 30000+ | $0.235 |
| 50000+ | $0.227 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMBJ6.0CA-E3/52Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel77K4948
Re-Reel64AH8623
Cut Tape64AH8623
Product RangeTRANSZORB SMBJ Series
Technical Datasheet
Product RangeTRANSZORB SMBJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage6V
Clamping Voltage Max10.3V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage6.67V
Maximum Breakdown Voltage7.37V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB SMBJ Series
Reverse Standoff Voltage
6V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
6.67V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
10.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.37V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMBJ6.0CA-E3/52
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
