Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SMBJ54A-E3/52Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 97W2731 |
| Product Range | Transil SMBJ |
| Your Part Number | |
| Technical Datasheet |
2,840 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.555 |
| 10+ | $0.297 |
| 15+ | $0.286 |
| 25+ | $0.275 |
| 50+ | $0.264 |
| 125+ | $0.253 |
| 250+ | $0.226 |
| 500+ | $0.198 |
Price for:Each
Minimum: 5
Multiple: 5
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SMBJ54A-E3/52Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 97W2731 |
| Product Range | Transil SMBJ |
| Technical Datasheet | |
| Product Range | Transil SMBJ |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 54V |
| Clamping Voltage Max | 87.1V |
| Diode Case Style | DO-214AA (SMB) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 60V |
| Maximum Breakdown Voltage | 66.3V |
| Peak Pulse Power Dissipation | 600W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | Transil SMBJ |
|---|---|
| Reverse Standoff Voltage | 54V |
| Diode Case Style | DO-214AA (SMB) |
| Minimum Breakdown Voltage | 60V |
| Peak Pulse Power Dissipation | 600W |
| Diode Mounting | Surface Mount |
| SVHC | Lead (04-Feb-2026) |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 87.1V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 66.3V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Alternatives for SMBJ54A-E3/52
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
