Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMBJ5.0CD-M3/HCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel79Y7229
Re-Reel14AC5148RL
Cut Tape14AC5148
Product RangeTRANSZORB SMBJ
Your Part Number
11,601 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.733 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.733 |
| 50+ | $0.513 |
| 100+ | $0.350 |
| 250+ | $0.285 |
| 500+ | $0.220 |
| 1000+ | $0.202 |
| 2500+ | $0.192 |
| 5000+ | $0.188 |
Full Reel
| Quantity | Price |
|---|---|
| 7500+ | $0.255 |
| 10000+ | $0.229 |
| 20000+ | $0.209 |
| 30000+ | $0.197 |
| 50000+ | $0.183 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMBJ5.0CD-M3/HCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel79Y7229
Re-Reel14AC5148RL
Cut Tape14AC5148
Product RangeTRANSZORB SMBJ
Technical Datasheet
Product RangeTRANSZORB SMBJ
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max9.1V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage6.5V
Maximum Breakdown Voltage6.97V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB SMBJ
Reverse Standoff Voltage
5V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
6.5V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
9.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
6.97V
Operating Temperature Max
150°C
Qualification
-
Alternatives for SMBJ5.0CD-M3/H
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
