Print Page
11,492 In Stock
27,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.657 | $3.28 |
| Total Price | $3.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.657 |
| 10+ | $0.331 |
| 15+ | $0.323 |
| 25+ | $0.315 |
| 50+ | $0.307 |
| 125+ | $0.299 |
| 250+ | $0.293 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SMBJ5.0CA-E3/52Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel10R0749RL Cut Tape10R0749 |
| Product Range | SMBJ |
| Technical Datasheet | |
| Product Range | SMBJ |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 5V |
| Clamping Voltage Max | 9.2V |
| Diode Case Style | DO-214AA (SMB) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 6.4V |
| Maximum Breakdown Voltage | 7.25V |
| Peak Pulse Power Dissipation | 600W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | SMBJ |
|---|---|
| Reverse Standoff Voltage | 5V |
| Diode Case Style | DO-214AA (SMB) |
| Minimum Breakdown Voltage | 6.4V |
| Peak Pulse Power Dissipation | 600W |
| Diode Mounting | Surface Mount |
| SVHC | Lead (04-Feb-2026) |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 9.2V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 7.25V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Alternatives for SMBJ5.0CA-E3/52
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

