Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMBJ3V3-E3/52.Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel48AC6196RL
Cut Tape48AC6196
Product RangeTransil SMBJ
Your Part Number
12,092 In Stock
61,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.867 | $4.34 |
| Total Price | $4.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.867 |
| 10+ | $0.561 |
| 15+ | $0.516 |
| 25+ | $0.472 |
| 50+ | $0.427 |
| 125+ | $0.366 |
| 250+ | $0.359 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMBJ3V3-E3/52.Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel48AC6196RL
Cut Tape48AC6196
Product RangeTransil SMBJ
Technical Datasheet
Product RangeTransil SMBJ
TVS PolarityUnidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max7.3V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage4.1V
Maximum Breakdown Voltage4.1V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
Transil SMBJ
Reverse Standoff Voltage
3.3V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
4.1V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
7.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
4.1V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Alternatives for SMBJ3V3-E3/52.
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
