Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMBJ33CA/2
Newark Part No.32C1981
Product RangeTRANSZORB SMBJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMBJ33CA/2
Newark Part No.32C1981
Product RangeTRANSZORB SMBJ Series
Technical Datasheet
Product RangeTRANSZORB SMBJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage33V
Clamping Voltage Max53.3V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage36.7V
Maximum Breakdown Voltage40.6V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead
Technical Specifications
Product Range
TRANSZORB SMBJ Series
Reverse Standoff Voltage
33V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
36.7V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead
TVS Polarity
Bidirectional
Clamping Voltage Max
53.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
40.6V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for SMBJ33CA/2
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
