Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMBJ28CD-M3/HCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel55AC3507
Re-Reel14AC5133RL
Cut Tape14AC5133
Product RangeTRANSZORB SMBJ
Your Part Number
6,358 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.677 | $3.39 |
| Total Price | $3.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.677 |
| 50+ | $0.431 |
| 100+ | $0.336 |
| 250+ | $0.285 |
| 500+ | $0.234 |
| 1000+ | $0.202 |
| 2500+ | $0.198 |
| 5000+ | $0.194 |
Full Reel
| Quantity | Price |
|---|---|
| 7500+ | $0.276 |
| 10000+ | $0.248 |
| 20000+ | $0.226 |
| 30000+ | $0.213 |
| 50000+ | $0.198 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMBJ28CD-M3/HCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel55AC3507
Re-Reel14AC5133RL
Cut Tape14AC5133
Product RangeTRANSZORB SMBJ
Technical Datasheet
Product RangeTRANSZORB SMBJ
TVS PolarityBidirectional
Reverse Standoff Voltage28V
Clamping Voltage Max44.7V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage31.6V
Maximum Breakdown Voltage33.9V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB SMBJ
Reverse Standoff Voltage
28V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
31.6V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
44.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
33.9V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMBJ28CD-M3/H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
