Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMBJ20CA-E3/52
Newark Part No.
Full Reel77K4597
Cut Tape05R5776
Product RangeTRANSZORB SMBJ Series
Your Part Number
15 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.043 | $0.04 |
| Total Price | $0.04 | ||
Cut Tape
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.566 | $0.043 |
| 10+ | $0.508 | $0.043 |
| 25+ | $0.462 | $0.043 |
| 50+ | $0.409 | $0.043 |
| 100+ | $0.364 | $0.043 |
| 250+ | $0.312 | $0.043 |
| 500+ | $0.274 | $0.043 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.289 |
| 5000+ | $0.284 |
| 10000+ | $0.268 |
| 20000+ | $0.254 |
| 30000+ | $0.241 |
| 50000+ | $0.233 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMBJ20CA-E3/52
Newark Part No.
Full Reel77K4597
Cut Tape05R5776
Product RangeTRANSZORB SMBJ Series
Technical Datasheet
Product RangeTRANSZORB SMBJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage20V
Clamping Voltage Max32.4V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage22.2V
Maximum Breakdown Voltage24.5V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead
Alternatives for SMBJ20CA-E3/52
1 Product Found
Technical Specifications
Product Range
TRANSZORB SMBJ Series
Reverse Standoff Voltage
20V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
22.2V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead
TVS Polarity
Bidirectional
Clamping Voltage Max
32.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
24.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
