Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMBJ150A-E3/52
Newark Part No.77K4449
Product RangeTRANSZORB SMBJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.205 |
| 5000+ | $0.195 |
| 10000+ | $0.176 |
| 20000+ | $0.161 |
| 30000+ | $0.152 |
| 50000+ | $0.142 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 750
$615.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMBJ150A-E3/52
Newark Part No.77K4449
Product RangeTRANSZORB SMBJ Series
Technical Datasheet
Product RangeTRANSZORB SMBJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage150V
Clamping Voltage Max243V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage167V
Maximum Breakdown Voltage185V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead
Product Overview
SMBJ150A-E3/52 is a surface-mount TRANSZORB® transient voltage suppressor. Typical applications include use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, and signal lines of sensor units for consumer, computer, industrial, and telecommunication.
- Low profile package, ideal for automated placement
- Glass passivated chip junction
- 600W peak pulse power capability with a 10/1000μs waveform, repetitive rate (duty cycle): 0.01%
- Excellent clamping capability, very fast response time, low incremental surge resistance
- Breakdown N voltage range from 167 to 185V (TA = 25°C, at IT), 1.0mA test current (TA = 25°C)
- 150V stand off voltage (TA = 25°C), 1.0μA maximum reverse leakage at VWM ID (TA = 25°C)
- 2.5A maximum peak pulse surge current (TA = 25°C), 243V maximum clamping voltage at IPPM (TA = 25°C)
- 0.108%/°C maximum temperature coefficient of VBR (TA = 25°C)
- SMB (DO-214AA) package, operating junction temperature range- from -55 to +150°C
Technical Specifications
Product Range
TRANSZORB SMBJ Series
Reverse Standoff Voltage
150V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
167V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead
TVS Polarity
Unidirectional
Clamping Voltage Max
243V
No. of Pins
2Pins
Maximum Breakdown Voltage
185V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMBJ150A-E3/52
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
