Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMBJ12CD-M3/H
Newark Part No.
Full Reel79Y7215
Re-Reel14AC5116
Cut Tape14AC5116
Product RangeTRANSZORB SMBJ
Your Part Number
2,733 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.456 | $2.28 |
| Total Price | $2.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.456 |
| 10+ | $0.309 |
| 25+ | $0.249 |
| 50+ | $0.189 |
| 100+ | $0.129 |
| 250+ | $0.118 |
| 500+ | $0.106 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.260 |
| 10000+ | $0.234 |
| 20000+ | $0.214 |
| 30000+ | $0.202 |
| 50000+ | $0.188 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMBJ12CD-M3/H
Newark Part No.
Full Reel79Y7215
Re-Reel14AC5116
Cut Tape14AC5116
Product RangeTRANSZORB SMBJ
Technical Datasheet
Product RangeTRANSZORB SMBJ
TVS PolarityBidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max19.6V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage13.5V
Maximum Breakdown Voltage14.5V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
TRANSZORB SMBJ
Reverse Standoff Voltage
12V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
13.5V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (21-Jan-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
19.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
14.5V
Operating Temperature Max
150°C
Qualification
-
Alternatives for SMBJ12CD-M3/H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
