Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMBG12AHE3/52Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel09N4699
Cut Tape75R1004
Product RangeTransZorb Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.543 | $1,629.00 |
| Total Price | $1,629.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.543 |
| 6000+ | $0.532 |
| 9000+ | $0.521 |
| 15000+ | $0.510 |
| 30000+ | $0.500 |
| 75000+ | $0.489 |
| 150000+ | $0.478 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.678 |
| 9000+ | $0.647 |
| 15000+ | $0.642 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMBG12AHE3/52Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel09N4699
Cut Tape75R1004
Product RangeTransZorb Series
Technical Datasheet
Repetitive Peak Reverse Voltage-
Average Forward Current-
Forward Voltage Max3.5V
Reverse Recovery Time-
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleDO-215AA
No. of Pins2 Pin
Product RangeTransZorb Series
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
-
Forward Voltage Max
3.5V
Forward Surge Current
100A
Diode Case Style
DO-215AA
Product Range
TransZorb Series
Average Forward Current
-
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2 Pin
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
