Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSMAJ6.0CA-E3/61.
Newark Part No.23AC9629
Product RangeTRANSZORB SMAJ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 112 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.040 |
Price for:Each (Supplied on Full Reel)
Minimum: 1800
Multiple: 1800
$72.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMAJ6.0CA-E3/61.
Newark Part No.23AC9629
Product RangeTRANSZORB SMAJ Series
Technical Datasheet
Product RangeTRANSZORB SMAJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage6V
Clamping Voltage Max10.3V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage6.67V
Maximum Breakdown Voltage7.37V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
QualificationAEC-Q101
SVHCLead
Technical Specifications
Product Range
TRANSZORB SMAJ Series
Reverse Standoff Voltage
6V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
6.67V
Peak Pulse Power Dissipation
400W
Qualification
AEC-Q101
TVS Polarity
Bidirectional
Clamping Voltage Max
10.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.37V
Operating Temperature Max
150°C
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate