Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSMAJ33CA-E3/61
Newark Part No.
Full Reel77K2873
Re-Reel10R0730
Cut Tape10R0730
Product RangeTRANSZORB SMAJ
Your Part Number
Technical Datasheet
4,196 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.262 |
| 10+ | $0.180 |
| 25+ | $0.170 |
| 50+ | $0.159 |
| 100+ | $0.149 |
| 250+ | $0.140 |
| 500+ | $0.132 |
| 1000+ | $0.125 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.217 |
| 5000+ | $0.207 |
| 10000+ | $0.187 |
| 20000+ | $0.171 |
| 30000+ | $0.161 |
| 50000+ | $0.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMAJ33CA-E3/61
Newark Part No.
Full Reel77K2873
Re-Reel10R0730
Cut Tape10R0730
Product RangeTRANSZORB SMAJ
Technical Datasheet
Product RangeTRANSZORB SMAJ
TVS PolarityBidirectional
Reverse Standoff Voltage33V
Clamping Voltage Max53.3V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage36.7V
Maximum Breakdown Voltage40.6V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
TRANSZORB SMAJ
Reverse Standoff Voltage
33V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
36.7V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
53.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
40.6V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Alternatives for SMAJ33CA-E3/61
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability