Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSMAJ26A-E3/61
Newark Part No.
Full Reel77K2822
Re-Reel10R0729
Cut Tape10R0729
Product RangeTRANSZORB SMAJ
Your Part Number
Technical Datasheet
5,574 In Stock
Need more?
919 Delivery in 1-3 Business Days(US stock)
4655 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.278 |
| 10+ | $0.153 |
| 25+ | $0.133 |
| 50+ | $0.111 |
| 100+ | $0.096 |
| 250+ | $0.088 |
| 500+ | $0.082 |
| 1000+ | $0.074 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.202 |
| 5000+ | $0.193 |
| 10000+ | $0.174 |
| 20000+ | $0.159 |
| 30000+ | $0.150 |
| 50000+ | $0.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMAJ26A-E3/61
Newark Part No.
Full Reel77K2822
Re-Reel10R0729
Cut Tape10R0729
Product RangeTRANSZORB SMAJ
Technical Datasheet
Product RangeTRANSZORB SMAJ
TVS PolarityUnidirectional
Reverse Standoff Voltage26V
Clamping Voltage Max42.1V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage28.9V
Maximum Breakdown Voltage31.9V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
TRANSZORB SMAJ
Reverse Standoff Voltage
26V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
28.9V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
42.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
31.9V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMAJ26A-E3/61
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability