Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMAJ160CAHM3_A/HCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel74AJ2134RL
Cut Tape74AJ2134
Product RangeTRANSZORB SMAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.158 | $0.79 |
| Total Price | $0.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.158 |
| 10+ | $0.124 |
| 15+ | $0.078 |
| 25+ | $0.065 |
| 50+ | $0.056 |
| 125+ | $0.046 |
| 250+ | $0.038 |
| 500+ | $0.036 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMAJ160CAHM3_A/HCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel74AJ2134RL
Cut Tape74AJ2134
Product RangeTRANSZORB SMAJ Series
Technical Datasheet
Product RangeTRANSZORB SMAJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage160V
Clamping Voltage Max259V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage178V
Maximum Breakdown Voltage197V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB SMAJ Series
Reverse Standoff Voltage
160V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
178V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
259V
No. of Pins
2Pins
Maximum Breakdown Voltage
197V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
