Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SMAJ110AHE3_A/HCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel74AJ2125RL Cut Tape74AJ2125 |
| Product Range | TRANSZORB SMAJ Series |
| Your Part Number | |
| Technical Datasheet |
6,779 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.627 | $3.14 |
| Total Price | $3.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.627 |
| 10+ | $0.493 |
| 15+ | $0.419 |
| 25+ | $0.359 |
| 50+ | $0.310 |
| 125+ | $0.271 |
| 250+ | $0.231 |
| 500+ | $0.203 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SMAJ110AHE3_A/HCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel74AJ2125RL Cut Tape74AJ2125 |
| Product Range | TRANSZORB SMAJ Series |
| Technical Datasheet | |
| Product Range | TRANSZORB SMAJ Series |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 110V |
| Clamping Voltage Max | 177V |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 122V |
| Maximum Breakdown Voltage | 135V |
| Peak Pulse Power Dissipation | 400W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | TRANSZORB SMAJ Series |
|---|---|
| Reverse Standoff Voltage | 110V |
| Diode Case Style | DO-214AC (SMA) |
| Minimum Breakdown Voltage | 122V |
| Peak Pulse Power Dissipation | 400W |
| Diode Mounting | Surface Mount |
| SVHC | Lead (04-Feb-2026) |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 177V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 135V |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
