Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMA6F75A-M3/HCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel74AJ2160RL
Cut Tape74AJ2160
Product RangeTRANSZORB eSMP SMA6F Series
Your Part Number
6,502 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.703 | $3.51 |
| Total Price | $3.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.703 |
| 10+ | $0.352 |
| 15+ | $0.340 |
| 25+ | $0.328 |
| 50+ | $0.315 |
| 125+ | $0.303 |
| 250+ | $0.276 |
| 500+ | $0.249 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMA6F75A-M3/HCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel74AJ2160RL
Cut Tape74AJ2160
Product RangeTRANSZORB eSMP SMA6F Series
Technical Datasheet
Product RangeTRANSZORB eSMP SMA6F Series
TVS PolarityUnidirectional
Reverse Standoff Voltage75V
Clamping Voltage Max156V
Diode Case StyleDO-221AC
No. of Pins2Pins
Minimum Breakdown Voltage83.3V
Maximum Breakdown Voltage92.1V
Peak Pulse Power Dissipation4kW
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB eSMP SMA6F Series
Reverse Standoff Voltage
75V
Diode Case Style
DO-221AC
Minimum Breakdown Voltage
83.3V
Peak Pulse Power Dissipation
4kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
156V
No. of Pins
2Pins
Maximum Breakdown Voltage
92.1V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
