Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMA6F26A-M3/HCopy
Newark Part No.74AJ2147
Product RangeTRANSZORB eSMP SMA6F Series
Your Part Number
730 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.592 |
| 10+ | $0.370 |
| 25+ | $0.337 |
| 50+ | $0.304 |
| 100+ | $0.271 |
| 250+ | $0.252 |
| 500+ | $0.232 |
| 1000+ | $0.207 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMA6F26A-M3/HCopy
Newark Part No.74AJ2147
Product RangeTRANSZORB eSMP SMA6F Series
Technical Datasheet
Product RangeTRANSZORB eSMP SMA6F Series
TVS PolarityUnidirectional
Reverse Standoff Voltage26V
Clamping Voltage Max53.3V
Diode Case StyleDO-221AC
No. of Pins2Pins
Minimum Breakdown Voltage28.9V
Maximum Breakdown Voltage31.9V
Peak Pulse Power Dissipation4kW
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB eSMP SMA6F Series
Reverse Standoff Voltage
26V
Diode Case Style
DO-221AC
Minimum Breakdown Voltage
28.9V
Peak Pulse Power Dissipation
4kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
53.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
31.9V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
