Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMA6F22A-M3/HCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74AJ2145
Product RangeTRANSZORB eSMP SMA6F Series
Your Part Number
4,240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.592 |
| 10+ | $0.369 |
| 25+ | $0.336 |
| 50+ | $0.304 |
| 100+ | $0.271 |
| 250+ | $0.252 |
| 500+ | $0.232 |
| 1000+ | $0.207 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMA6F22A-M3/HCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74AJ2145
Product RangeTRANSZORB eSMP SMA6F Series
Technical Datasheet
Product RangeTRANSZORB eSMP SMA6F Series
TVS PolarityUnidirectional
Reverse Standoff Voltage22V
Clamping Voltage Max48.2V
Diode Case StyleDO-221AC
No. of Pins2Pins
Minimum Breakdown Voltage24.4V
Maximum Breakdown Voltage26.9V
Peak Pulse Power Dissipation4kW
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB eSMP SMA6F Series
Reverse Standoff Voltage
22V
Diode Case Style
DO-221AC
Minimum Breakdown Voltage
24.4V
Peak Pulse Power Dissipation
4kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
48.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
26.9V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
