Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMA6F12AHD-M3/6BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.93T1118
Product RangeTRANSZORB eSMP SMA6F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.209 |
| 20000+ | $0.191 |
| 30000+ | $0.180 |
| 50000+ | $0.168 |
Price for:Each (Supplied on Full Reel)
Minimum: 14000
Multiple: 14000
$2,926.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMA6F12AHD-M3/6BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.93T1118
Product RangeTRANSZORB eSMP SMA6F Series
Technical Datasheet
Product RangeTRANSZORB eSMP SMA6F Series
TVS PolarityUnidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max22.9V
Diode Case StyleDO-221AC
No. of Pins2Pins
Minimum Breakdown Voltage13.2V
Maximum Breakdown Voltage14.3V
Peak Pulse Power Dissipation4kW
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead
Technical Specifications
Product Range
TRANSZORB eSMP SMA6F Series
Reverse Standoff Voltage
12V
Diode Case Style
DO-221AC
Minimum Breakdown Voltage
13.2V
Peak Pulse Power Dissipation
4kW
Diode Mounting
Surface Mount
SVHC
Lead
TVS Polarity
Unidirectional
Clamping Voltage Max
22.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
14.3V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
