Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMA6F12AHD-M3/6ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.05W5782
Product RangeTRANSZORB SMA6F
Your Part Number
125 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.773 |
| 10+ | $0.497 |
| 25+ | $0.444 |
| 50+ | $0.391 |
| 100+ | $0.338 |
| 500+ | $0.242 |
| 1000+ | $0.223 |
Price for:Each
Minimum: 5
Multiple: 5
$3.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMA6F12AHD-M3/6ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.05W5782
Product RangeTRANSZORB SMA6F
Technical Datasheet
Product RangeTRANSZORB SMA6F
TVS PolarityUnidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max22.9V
Diode Case StyleDO-221AC
No. of Pins2Pins
Minimum Breakdown Voltage13.2V
Maximum Breakdown Voltage14.3V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB SMA6F
Reverse Standoff Voltage
12V
Diode Case Style
DO-221AC
Minimum Breakdown Voltage
13.2V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
22.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
14.3V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for SMA6F12AHD-M3/6A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
