Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMA6F10A-M3/6ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel93T1109
Re-Reel93T1108
Cut Tape93T1108
Product RangeTRANSZORB eSMP SMA6F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 7000 | $0.194 | $1,358.00 |
| Total Price | $1,358.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 7000+ | $0.194 |
| 21000+ | $0.191 |
| 35000+ | $0.187 |
Full Reel
| Quantity | Price |
|---|---|
| 7000+ | $0.139 |
| 21000+ | $0.136 |
| 35000+ | $0.132 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMA6F10A-M3/6ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel93T1109
Re-Reel93T1108
Cut Tape93T1108
Product RangeTRANSZORB eSMP SMA6F Series
Technical Datasheet
Product RangeTRANSZORB eSMP SMA6F Series
TVS PolarityUnidirectional
Reverse Standoff Voltage10V
Clamping Voltage Max19.6V
Diode Case StyleDO-221AC
No. of Pins2Pins
Minimum Breakdown Voltage11.1V
Maximum Breakdown Voltage12.3V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead
Technical Specifications
Product Range
TRANSZORB eSMP SMA6F Series
Reverse Standoff Voltage
10V
Diode Case Style
DO-221AC
Minimum Breakdown Voltage
11.1V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead
TVS Polarity
Unidirectional
Clamping Voltage Max
19.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
12.3V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
