Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSM6T33AHM3_A/HCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel83AH3012RL
Cut Tape83AH3012
Product RangeTRANSZORB SM6T Series
Your Part Number
8,416 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.714 | $3.57 |
| Total Price | $3.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.714 |
| 10+ | $0.598 |
| 15+ | $0.538 |
| 25+ | $0.488 |
| 50+ | $0.430 |
| 125+ | $0.388 |
| 250+ | $0.324 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSM6T33AHM3_A/HCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel83AH3012RL
Cut Tape83AH3012
Product RangeTRANSZORB SM6T Series
Technical Datasheet
Product RangeTRANSZORB SM6T Series
TVS PolarityUnidirectional
Reverse Standoff Voltage28.2V
Clamping Voltage Max59V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage31.4V
Maximum Breakdown Voltage34.7V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB SM6T Series
Reverse Standoff Voltage
28.2V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
31.4V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
59V
No. of Pins
2Pins
Maximum Breakdown Voltage
34.7V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
