Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.546 |
| 1000+ | $0.530 |
| 2000+ | $0.492 |
| 4000+ | $0.455 |
| 6000+ | $0.443 |
| 10000+ | $0.436 |
Price for:Each (Supplied on Full Reel)
Minimum: 850
Multiple: 850
$464.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSL44-E3/57T.
Newark Part No.26AC3372
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current4A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max440mV
Forward Surge Current150A
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
150A
Qualification
-
SVHC
Lead
Average Forward Current
4A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
440mV
Operating Temperature Max
125°C
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
