Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSL43-E3/57TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel77K2562
Re-Reel05R5722RL
Cut Tape05R5722
Your Part Number
2,215 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.690 | $1.69 |
| Total Price | $1.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 50+ | $1.120 |
| 100+ | $0.797 |
| 250+ | $0.781 |
| 500+ | $0.765 |
| 1000+ | $0.749 |
| 2500+ | $0.733 |
| 5000+ | $0.717 |
Full Reel
| Quantity | Price |
|---|---|
| 1700+ | $0.581 |
| 5100+ | $0.538 |
| 8500+ | $0.512 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSL43-E3/57TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel77K2562
Re-Reel05R5722RL
Cut Tape05R5722
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current4A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max420mV
Forward Surge Current150A
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCLead
Product Overview
The SL43-E3/57T is a surface-mount Schottky Barrier Rectifier with solderable matte tin-plated terminals. It is suitable for use in low-voltage high-frequency inverters, free-wheeling, DC/DC converters and polarity protection applications.
- Colour band denotes the cathode end
- Ideal for automated placement
- Guard-ring for overvoltage protection
- Low-power losses, high-efficiency
- Low-forward-voltage drop
- High-surge capability
- AEC-Q101 qualified
Applications
Power Management, Automotive, Commercial, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
150A
Diode Mounting
Surface Mount
Product Range
-
Average Forward Current
4A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
420mV
Operating Temperature Max
125°C
Qualification
-
SVHC
Lead
Alternatives for SL43-E3/57T
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
