Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSL23-E3/52TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel77K2550
Re-Reel05R5720RL
Cut Tape05R5720
Your Part Number
81 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.931 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.931 |
| 50+ | $0.606 |
| 100+ | $0.418 |
| 250+ | $0.417 |
| 500+ | $0.416 |
| 1000+ | $0.415 |
| 2500+ | $0.414 |
| 5000+ | $0.391 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.281 |
| 9000+ | $0.252 |
| 15000+ | $0.247 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSL23-E3/52TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel77K2550
Re-Reel05R5720RL
Cut Tape05R5720
Technical Datasheet
SVHCLead
Product Overview
The SL23-E3/52T is a surface-mount Schottky Barrier Rectifier with matte tin-plated leads terminals and UL94V-0 flame rated moulding compound case. The barrier rectifier guard ring for overvoltage protection, high surge current capability, low power losses and high efficiency. Colour band denotes cathode end polarity.
- Low forward voltage drop
- 21V Maximum RMS voltage
- 30V Maximum DC blocking voltage
- 75A Peak forward surge current
- 8kV Electrostatic discharge capacitor voltage
Applications
Power Management, Industrial, Automotive
Technical Specifications
SVHC
Lead
Alternatives for SL23-E3/52T
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
