Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIZF4800LDT-T1-GE3Copy
Manufacturer Standard Lead Time55 weeks
Newark Part No.
Re-Reel79AK7544RL
Cut Tape79AK7544
Product RangeTrenchFET Gen IV Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.240 | $3.24 |
| Total Price | $3.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.240 |
| 50+ | $1.630 |
| 100+ | $1.430 |
| 250+ | $1.300 |
| 500+ | $1.160 |
| 1000+ | $1.090 |
| 2500+ | $1.020 |
| 5000+ | $0.949 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZF4800LDT-T1-GE3Copy
Manufacturer Standard Lead Time55 weeks
Newark Part No.
Re-Reel79AK7544RL
Cut Tape79AK7544
Product RangeTrenchFET Gen IV Series
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel80V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel36A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.016ohm
Drain Source On State Resistance P Channel-
Transistor Case StylePowerPAIR 3 x 3FS
No. of Pins12Pins
Power Dissipation N Channel56.8W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
12Pins
Power Dissipation P Channel
-
Product Range
TrenchFET Gen IV Series
SVHC
Lead (21-Jan-2025)
Drain Source Voltage Vds N Channel
80V
Continuous Drain Current Id N Channel
36A
Drain Source On State Resistance N Channel
0.016ohm
Transistor Case Style
PowerPAIR 3 x 3FS
Power Dissipation N Channel
56.8W
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
