Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIZ256DT-T1-GE3Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Re-Reel15AJ3209RL
Cut Tape15AJ3209
Product RangeTrenchFET Gen IV Series
Your Part Number
4,180 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.280 | $2.28 |
| Total Price | $2.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 50+ | $1.530 |
| 100+ | $1.100 |
| 250+ | $1.010 |
| 500+ | $0.913 |
| 1000+ | $0.854 |
| 2500+ | $0.823 |
| 5000+ | $0.791 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZ256DT-T1-GE3Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Re-Reel15AJ3209RL
Cut Tape15AJ3209
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds70V
Drain Source Voltage Vds N Channel70V
Continuous Drain Current Id31.8A
Drain Source Voltage Vds P Channel70V
Continuous Drain Current Id N Channel31.8A
Continuous Drain Current Id P Channel31.8A
Drain Source On State Resistance N Channel0.0137ohm
Drain Source On State Resistance P Channel0.0137ohm
Transistor Case StylePowerPAIR
No. of Pins8Pins
Power Dissipation N Channel33W
Power Dissipation P Channel33W
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
70V
Drain Source Voltage Vds P Channel
70V
Continuous Drain Current Id P Channel
31.8A
Drain Source On State Resistance P Channel
0.0137ohm
No. of Pins
8Pins
Power Dissipation P Channel
33W
Product Range
TrenchFET Gen IV Series
SVHC
Lead (04-Feb-2026)
Drain Source Voltage Vds
70V
Continuous Drain Current Id
31.8A
Continuous Drain Current Id N Channel
31.8A
Drain Source On State Resistance N Channel
0.0137ohm
Transistor Case Style
PowerPAIR
Power Dissipation N Channel
33W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
