Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIZ250DT-T1-GE3Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel86AK6261
Re-Reel42AH1982RL
Cut Tape42AH1982
Product RangeTrenchFET Gen IV Series
Your Part Number
5,054 In Stock
90,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.160 | $10.80 |
| Total Price | $10.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.160 |
| 50+ | $1.450 |
| 100+ | $1.040 |
| 250+ | $0.953 |
| 500+ | $0.865 |
| 1000+ | $0.810 |
| 2500+ | $0.777 |
| 5000+ | $0.743 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.720 |
| 6000+ | $0.701 |
| 12000+ | $0.683 |
| 18000+ | $0.668 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZ250DT-T1-GE3Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel86AK6261
Re-Reel42AH1982RL
Cut Tape42AH1982
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id38A
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel38A
Continuous Drain Current Id P Channel38A
Drain Source On State Resistance N Channel0.01007ohm
Drain Source On State Resistance P Channel0.01007ohm
Transistor Case StylePowerPAIR
No. of Pins8Pins
Power Dissipation N Channel33W
Power Dissipation P Channel33W
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
38A
Drain Source On State Resistance P Channel
0.01007ohm
No. of Pins
8Pins
Power Dissipation P Channel
33W
Product Range
TrenchFET Gen IV Series
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
38A
Drain Source Voltage Vds
60V
Continuous Drain Current Id N Channel
38A
Drain Source On State Resistance N Channel
0.01007ohm
Transistor Case Style
PowerPAIR
Power Dissipation N Channel
33W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
