Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSISS76LDN-T1-GE3
Newark Part No.
Re-Reel93AH0393
Cut Tape93AH0393
Product RangeTrenchFET Gen IV
Your Part Number
Technical Datasheet
9,682 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 25+ | $1.490 |
| 100+ | $1.200 |
| 500+ | $1.070 |
| 1000+ | $0.830 |
| 2500+ | $0.795 |
| 5000+ | $0.764 |
| 10000+ | $0.755 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISS76LDN-T1-GE3
Newark Part No.
Re-Reel93AH0393
Cut Tape93AH0393
Product RangeTrenchFET Gen IV
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds70V
Continuous Drain Current Id67.4A
On Resistance Rds(on)0.0052ohm
Drain Source On State Resistance6250µohm
Transistor Case StylePowerPAK 1212-8S
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.6V
Power Dissipation57W
Power Dissipation Pd57W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
70V
On Resistance Rds(on)
0.0052ohm
Transistor Case Style
PowerPAK 1212-8S
Rds(on) Test Voltage
4.5V
Power Dissipation
57W
No. of Pins
8Pins
Product Range
TrenchFET Gen IV
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
67.4A
Drain Source On State Resistance
6250µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.6V
Power Dissipation Pd
57W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability