Print Page
14,559 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.620 | $2.62 |
| Total Price | $2.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 50+ | $1.420 |
| 100+ | $1.300 |
| 250+ | $1.190 |
| 500+ | $1.080 |
| 1000+ | $1.060 |
| 2500+ | $1.030 |
| 5000+ | $1.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SISS66DN-T1-GE3Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Re-Reel10AH0980RL Cut Tape10AH0980 |
| Product Range | TrenchFET |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel + Schottky |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 178.3A |
| On Resistance Rds(on) | 0.00115ohm |
| Drain Source On State Resistance | 0.00138ohm |
| Transistor Case Style | PowerPAK 1212 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 65.8W |
| Gate Source Threshold Voltage Max | 2.5V |
| Power Dissipation | 65.8W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | TrenchFET |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 30V |
| On Resistance Rds(on) | 0.00115ohm |
| Transistor Case Style | PowerPAK 1212 |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2.5V |
| No. of Pins | 8Pins |
| Product Range | TrenchFET |
| MSL | MSL 1 - Unlimited |
| Transistor Polarity | N Channel + Schottky |
|---|---|
| Continuous Drain Current Id | 178.3A |
| Drain Source On State Resistance | 0.00138ohm |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 65.8W |
| Power Dissipation | 65.8W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

