Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSISS63DN-T1-GE3Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.
Full Reel86AK6255
Re-Reel42AH1979RL
Cut Tape42AH1979
Product RangeTrenchFET Gen III
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.030 | $10.15 |
| Total Price | $10.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.030 |
| 10+ | $1.340 |
| 15+ | $1.240 |
| 25+ | $1.140 |
| 50+ | $1.040 |
| 125+ | $0.945 |
| 250+ | $0.926 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.628 |
| 6000+ | $0.604 |
| 9000+ | $0.579 |
| 15000+ | $0.567 |
| 30000+ | $0.556 |
| 75000+ | $0.544 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISS63DN-T1-GE3Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.
Full Reel86AK6255
Re-Reel42AH1979RL
Cut Tape42AH1979
Product RangeTrenchFET Gen III
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id127.5A
On Resistance Rds(on)0.0022ohm
Drain Source On State Resistance2700µohm
Transistor Case StylePowerPAK 1212-8S
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd65.8W
Gate Source Threshold Voltage Max1.5V
Power Dissipation65.8W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen III
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.0022ohm
Transistor Case Style
PowerPAK 1212-8S
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.5V
No. of Pins
8Pins
Product Range
TrenchFET Gen III
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
127.5A
Drain Source On State Resistance
2700µohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
65.8W
Power Dissipation
65.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
