Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSISS46DN-T1-GE3
Newark Part No.
Re-Reel99AC9592
Cut Tape99AC9592
Product RangeTrenchFET Gen IV
Your Part Number
Technical Datasheet
13,743 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 25+ | $2.140 |
| 100+ | $1.730 |
| 500+ | $1.540 |
| 1000+ | $1.190 |
| 2500+ | $1.140 |
| 5000+ | $1.100 |
| 10000+ | $1.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISS46DN-T1-GE3
Newark Part No.
Re-Reel99AC9592
Cut Tape99AC9592
Product RangeTrenchFET Gen IV
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id45.3A
On Resistance Rds(on)0.0106ohm
Drain Source On State Resistance0.0128ohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Power Dissipation Pd65.7W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.4V
Power Dissipation65.7W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0106ohm
Transistor Case Style
PowerPAK 1212
Power Dissipation Pd
65.7W
Gate Source Threshold Voltage Max
3.4V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
45.3A
Drain Source On State Resistance
0.0128ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
65.7W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Alternatives for SISS46DN-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability