Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSISS32DN-T1-GE3
Newark Part No.
Re-Reel99AC9591
Cut Tape99AC9591
Product RangeTrenchFET Gen IV
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 10+ | $1.420 |
| 25+ | $1.290 |
| 50+ | $1.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISS32DN-T1-GE3
Newark Part No.
Re-Reel99AC9591
Cut Tape99AC9591
Product RangeTrenchFET Gen IV
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id63A
Drain Source On State Resistance7200µohm
On Resistance Rds(on)0.006ohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd65.7W
Gate Source Threshold Voltage Max3.8V
Power Dissipation65.7W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
80V
Drain Source On State Resistance
7200µohm
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3.8V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
63A
On Resistance Rds(on)
0.006ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
65.7W
Power Dissipation
65.7W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Alternatives for SISS32DN-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability