Print Page
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.521 |
| 6000+ | $0.511 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,563.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISS23DN-T1-GE3Copy
Newark Part No.05AC9472
Product RangeTrenchFET
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id50A
Drain Source On State Resistance4500µohm
On Resistance Rds(on)0.0035ohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max900mV
Power Dissipation Pd57W
Power Dissipation57W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
4500µohm
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
4.5V
Power Dissipation Pd
57W
No. of Pins
8Pins
Product Range
TrenchFET
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
50A
On Resistance Rds(on)
0.0035ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
900mV
Power Dissipation
57W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SISS23DN-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

