Print Page
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 6000 | $0.372 | $2,232.00 |
| Total Price | $2,232.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 6000+ | $0.372 |
| 12000+ | $0.348 |
| 18000+ | $0.341 |
| 30000+ | $0.334 |
| 60000+ | $0.327 |
| 150000+ | $0.320 |
| 300000+ | $0.313 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.499 |
| 18000+ | $0.475 |
| 30000+ | $0.466 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISH617DN-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel59AC7451
Cut Tape15AN1307
Product RangeTrenchFET
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id35A
Drain Source On State Resistance0.0123ohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation52W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
35A
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
10V
Power Dissipation
52W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0123ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
TrenchFET
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SISH617DN-T1-GE3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

