Print Page
186 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.340 | $1.34 |
| Total Price | $1.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 50+ | $0.685 |
| 100+ | $0.621 |
| 250+ | $0.564 |
| 500+ | $0.507 |
| 1000+ | $0.500 |
| 2500+ | $0.462 |
| 5000+ | $0.423 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISH114ADN-T1-GE3Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel99AC2829RL
Cut Tape99AC2829
Product RangeTrenchFET
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id35A
On Resistance Rds(on)0.0062ohm
Drain Source On State Resistance7500µohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Power Dissipation Pd39W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation39W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0062ohm
Transistor Case Style
PowerPAK 1212
Power Dissipation Pd
39W
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
TrenchFET
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
35A
Drain Source On State Resistance
7500µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
39W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SISH114ADN-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

