Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIS888DN-T1-GE3
Newark Part No.26AK5813
Product RangeThunderFET Series
Technical Datasheet
13,674 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 25+ | $1.670 |
| 100+ | $1.350 |
| 500+ | $1.200 |
| 1000+ | $0.928 |
| 2500+ | $0.889 |
| 5000+ | $0.854 |
| 10000+ | $0.844 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIS888DN-T1-GE3
Newark Part No.26AK5813
Product RangeThunderFET Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id20.2A
Drain Source On State Resistance0.058ohm
On Resistance Rds(on)0.048ohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.2V
Power Dissipation Pd52W
Power Dissipation52W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeThunderFET Series
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.058ohm
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
10V
Power Dissipation Pd
52W
No. of Pins
8Pins
Product Range
ThunderFET Series
SVHC
Lead (21-Jan-2025)
Channel Type
N Channel
Continuous Drain Current Id
20.2A
On Resistance Rds(on)
0.048ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.2V
Power Dissipation
52W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SIS888DN-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability