Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIS5712DN-T1-GE3Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Re-Reel82AK1778RL
Cut Tape82AK1778
Product RangeTrenchFET Gen V Series
Your Part Number
4,929 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.970 | $1.97 |
| Total Price | $1.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 50+ | $1.250 |
| 100+ | $0.844 |
| 250+ | $0.756 |
| 500+ | $0.668 |
| 1000+ | $0.613 |
| 2500+ | $0.580 |
| 5000+ | $0.546 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIS5712DN-T1-GE3Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Re-Reel82AK1778RL
Cut Tape82AK1778
Product RangeTrenchFET Gen V Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id18A
Drain Source On State Resistance0.0555ohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation39.1W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen V Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
18A
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
10V
Power Dissipation
39.1W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.0555ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
TrenchFET Gen V Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
